Texas Instruments ADS1013IRUGT

2-Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin X2QFN T/R
$ 1.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1013IRUGT.

Texas Instruments

Technical Drawing2 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages1 year ago
Technical Drawing2 pages18 years ago

Farnell

iiiC

Inventory History

3 month trend:
-0.49%

CAD Models

Download Texas Instruments ADS1013IRUGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.783
$ 1.273
Stock
569,598
464,163
Authorized Distributors
3
2
Case/Package
QFN
-
Number of Pins
10
10
Number of Bits
12
12
Sampling Rate
3.3 ksps
3.3 ksps
Polarity
Bipolar
Bipolar
Interface
I2C
I2C
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1013IRUGT.

Related Parts

Texas InstrumentsADS1015IRUGT
4-Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin X2QFN T/R
Texas InstrumentsADS1014IRUGT
1-Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin X2QFN T/R
Texas InstrumentsADS1018IRUGT
4-Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin X2QFN T/R

Descriptions

Descriptions of Texas Instruments ADS1013IRUGT provided by its distributors.

2-Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin X2QFN T/R
12-Bit 3.3kSPS 1-Ch Delta-Sigma ADC With Oscillator, Voltage Reference, and I2C 10-X2QFN -40 to 125
ADC, Delta-Sigma, 12-Bit, 1 Func, 1 Channel, Serial Access, PQCC10
ANALOG TO DIGITAL CONVERTER ADC, 12 BIT, 3.3KSPS, QFN-10, FULL REEL
IC, ADC, 12BIT, I2C, 10QFN; Resolution (Bits):12bit; Sampling Rate:3.3kSPS; Data Interface:Serial, I2C; Supply Voltage Range - Analogue:2V to 5.5V; Supply Current:150µA; IC Case Style:QFN; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:1013; Digital IC Case Style:QFN; Input Channel Type:Differential, Single Ended; Input Type:Differential, Single Ended; Interface Type:I2C, Serial; No. of Channels:1; Package / Case:QFN; Sample Rate:3.3kSPS; Sample Rate:3.3kSPS; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.