Texas Instruments ADC3442IRTQ25

Quad-Channel, 14-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 56-QFN -40 to 85
$ 79.11

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC3442IRTQ25.

Texas Instruments

Datasheet55 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADC3442IRTQ25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC3442IRTQ25.

Related Parts

Texas InstrumentsADC3422IRTQ25
Quad-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 56-QFN -40 to 85
Analog DevicesLTC2257CUJ-14#PBF
Single ADC Pipelined 40Msps 14-bit Parallel/Serial (SPI)/LVDS 40-Pin QFN EP
Analog DevicesLTC2258CUJ-14#PBF
Single ADC Pipelined 65Msps 14-bit Parallel/Serial (SPI)/LVDS 40-Pin QFN EP
Analog DevicesLTC2142IUP-14#PBF
Dual ADC 65Msps 14-bit Parallel/Serial (SPI)/LVDS 64-Pin QFN EP

Descriptions

Descriptions of Texas Instruments ADC3442IRTQ25 provided by its distributors.

Quad-Channel, 14-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 56-QFN -40 to 85
Quad Channel Quad ADC Pipelined 50Msps 14-bit Serial 56-Pin VQFN EP
1.7V~1.9V 50Msps 14 LVDS Serial Differential Pipelined 56QFN SMD, Adhesive Mount
ADC, 4CH, 14BIT, 50MSPS, SERIAL, VQFN-56
Adc, 4Ch, 14Bit, 50Msps, Serial, Vqfn-56; Resolution (Bits):14Bit; Sampling Rate:50Msps; Input Channel Type:Differential, Single Ended; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:1.7V; No. Of Pins:56Pins Rohs Compliant: Yes |TEXAS INSTRUMENTS ADC3442IRTQ25

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.