Texas Instruments ADC32RF82IRMPR

Dual-channel, 14-bit, 2.45-GSPS, RF-sampling telecom receiver and feedback IC 72-VQFN -40 to 85
$ 997.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC32RF82IRMPR.

Texas Instruments

Official datasheet0 pages0 years ago

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADC32RF82IRMPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 997.038
$ 1,268.905
Stock
166,104
215,128
Authorized Distributors
0
0
Case/Package
-
-
Number of Pins
72
72
Frequency
-
-
Data Rate
-
-
Interface
-
-
Current - Receiving
-
-
Current - Transmitting
-
-
Sensitivity (dBm)
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC32RF82IRMPR.

Descriptions

Descriptions of Texas Instruments ADC32RF82IRMPR provided by its distributors.

Dual-channel, 14-bit, 2.45-GSPS, RF-sampling telecom receiver and feedback IC 72-VQFN -40 to 85
IC ADC 14BIT 72VQFN / 14 Bit Analog to Digital Converter 2 Input 2 72-VQFN (10x10)
72-VFQFN Exposed Pad ADC32RF82 ACTIVE (Last Updated: 1week ago) Interleavable Simultaneous Sampling analog digital converter 900mum 2.5G 6Weeks 1.15V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.