Texas Instruments ADC32RF45IRMP

Dual-channel, 14-bit, 3-GSPS, RF-sampling analog-to-digital converter (ADC) 72-VQFN -40 to 85
$ 2,700.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC32RF45IRMP.

Texas Instruments

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+30.24%

CAD Models

Download Texas Instruments ADC32RF45IRMP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2,700.12
$ 2,421.743
Stock
147,333
217,302
Authorized Distributors
1
0
Case/Package
-
-
Number of Pins
72
72
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Descriptions

Descriptions of Texas Instruments ADC32RF45IRMP provided by its distributors.

Dual-channel, 14-bit, 3-GSPS, RF-sampling analog-to-digital converter (ADC) 72-VQFN -40 to 85
2-Channel Dual ADC Pipelined 3Gsps 14-bit JESD204B 72-Pin VQFN EP Tray
IC ADC 14BIT PIPELINED 72VQFN / Analog-to-Digital Converter
1.1V~2V 60.2dB 3Gsps 14bit 2 14 JESD204B Differential 1.1V~1.2V Pipelined QFN
72-VFQFN Exposed Pad ADC32RF45 ACTIVE (Last Updated: 2days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 900mum 3000MHz 6.4W 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.