What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments ADC3242IRGZR

Dual-Channel, 14-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

$ 22.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC3242IRGZR.

Texas Instruments

Datasheet81 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet81 pages11 years ago
Datasheet79 pages11 years ago
Datasheet48 pages12 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-27.99%

CAD Models

Download Texas Instruments ADC3242IRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.96
$ 38.746
Stock
163,145
108,275
Authorized Distributors
1
0
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
-
14
Sampling Rate
50 Msps
50 Msps
Polarity
Unipolar
Unipolar
Interface
LVDS, Serial
LVDS, Serial
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC3242IRGZR.

Descriptions

Descriptions of Texas Instruments ADC3242IRGZR provided by its distributors.

Dual-Channel, 14-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
1.7V~1.9V 73.3dB 50Msps 14bit 2 14 LVDS,Serial Differential 1.7V~1.9V Pipelined QFN
ADC Dual Pipelined 50Msps 14-bit LVDS/Serial 48-Pin VQFN T/R
14Bit 1.7V~1.9V 50MHz serial QFN-48-EP(7x7) Analog To Digital Converters (ADCs) ROHS
Dual 14-bit 50 Msps SLVDS ADC's

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.