Texas Instruments ADC14X250RHBR

14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
$ 91.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC14X250RHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet69 pages10 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADC14X250RHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 91.839
$ 119.176
Stock
199,062
178,945
Authorized Distributors
0
0
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Bits
-
14
Sampling Rate
-
250 Msps
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC14X250RHBR.

Descriptions

Descriptions of Texas Instruments ADC14X250RHBR provided by its distributors.

14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
1-Channel Single ADC Pipelined 250Msps 14-bit JESD204B 32-Pin VQFN EP T/R
NO LEAD QUAD SERIAL OFFSET BINARY 2'S COMPLEMENT BINARY analog digital converter 85C 1.8V 20Weeks 584mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.