Texas Instruments ADC12J2700NKER

12-Bit, 2.7-GSPS, RF Sampling Analog-to-Digital Converter (ADC) 68-VQFN -40 to 85
$ 1,308.085
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC12J2700NKER.

Texas Instruments

Datasheet97 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet95 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADC12J2700NKER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,308.085
$ 1,723.938
$ 1,723.938
Stock
139,982
145,323
145,323
Authorized Distributors
0
3
3
Case/Package
-
-
-
Number of Pins
68
68
68
Number of Bits
-
-
-
Sampling Rate
2.7 Gsps
2.7 Gsps
2.7 Gsps
Polarity
Unipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC12J2700NKER.

Descriptions

Descriptions of Texas Instruments ADC12J2700NKER provided by its distributors.

12-Bit, 2.7-GSPS, RF Sampling Analog-to-Digital Converter (ADC) 68-VQFN -40 to 85
ADC Single Pipelined 2700Msps 12-bit Serial 68-Pin VQFN T/R
Single Channel Single ADC Folding/Interpolating 2.7Gsps 12-bit JESD204B 68-Pin VQFN EP T/R
1.14V~1.26V,1.8V~2V 54.8dB 2.7Gsps 12 JESD204B Differential 1.14V~1.26V Folding Interpolating

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.