Texas Instruments ADC0848BCV

8-Channel Single ADC SAR 25ksps 8-bit Parallel 28-Pin PLCC Tube
$ 7.751

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0848BCV.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

Newark

National Semiconductor

Jameco (USA)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADC0848BCV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsADC0848CCVX/NOPB
ADC Single SAR 25ksps 8-bit Parallel 28-Pin PLCC T/R
Texas InstrumentsADC0848CCV/NOPB
ADC Single SAR 25KSPS 8-Bit Parallel 28-Pin PLCC Rail
Texas InstrumentsADC0848CCV
8-Bit Microprocessor Compatible A/D Converter with Multiplexer Option 28-PLCC -40 to 85

Descriptions

Descriptions of Texas Instruments ADC0848BCV provided by its distributors.

8-Channel Single ADC SAR 25ksps 8-bit Parallel 28-Pin PLCC Tube
8-Bit Microprocessor Compatible A/D Converter with Multiplexer Option 28-PLCC -40 to 85
ADC, SAR, 4.5V~6V 25Ksps 8-bit 8-Ch Parallel/Diff/Pseudo-Diff/Single-Ended LCC SMD 11.43mm × 11.43mm × 3.68mm
Unipolar J BEND QUAD External Analog to Digital Converter -40C~85C 5V 875mW 25ksps
8-BIT MICRO PROCESSOR COMPATIBLE A/D CONVERTER WITH MULTIPLEXER OPTION ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PQCC28
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:25kSPS; Input Channels Per ADC:8; Input Channel Type:Pseudo Differential, Single Ended; Data Interface:Parallel; Supply Voltage Min:4.5V; Supply Voltage Max:6V ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.