Texas Instruments ADC08200CIMT

8-Bit, 20 Msps to 200 Msps, Low Power A/D Converter | IC ADC 8BIT PIPELINED 24TSSOP
$ 18.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC08200CIMT.

Farnell

Datasheet27 pages12 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

National Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADC08200CIMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC08200CIMT.

Related Parts

Texas InstrumentsADC08100CIMTC/NOPB
8-Bit 100MSPS 1.3mW/MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 85
Texas InstrumentsADC08060CIMT/NOPB
8-Bit 60MSPS 1.3mW/MSPS Analog-to-Digital Converter (ADC) With Internal Sample and Hold 24-TSSOP -40 to 85
Texas InstrumentsADC08100CIMTC
8-Bit 100MSPS 1.3mW/MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 85
Analog DevicesAD7825BRUZ
4-Channel Single ADC Semiflash 2Msps 8-bit Parallel 24-Pin TSSOP Tube
Analog DevicesAD7825BRUZ-REEL7
4-Channel Single ADC Semiflash 2Msps 8-bit Parallel 24-Pin TSSOP T/R
Analog DevicesAD7825BRUZ-REEL
4-Channel Single ADC Semiflash 2Msps 8-bit Parallel 24-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments ADC08200CIMT provided by its distributors.

8-Bit, 20 Msps to 200 Msps, Low Power A/D Converter | IC ADC 8BIT PIPELINED 24TSSOP
8-Bit 200MSPS Low-Power Analog-to-Digital Converter (ADC) With Internal Sample and Hold 24-TSSOP -40 to 85
ADC, Resistance Ladder, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24
ADC Single Pipelined 200Msps 8-bit Parallel 24-Pin TSSOP Rail
ADC, 8bit, 200Msps, 1 Channel, Parallel, Single-Ended, 2.7V~3.6V, Pipelined, TSSOP-24, SMD, 1.2mm H
24-TSSOP (0.173 4.40mm Width) ADC08200 ACTIVE (Last Updated: 1week ago) Tin/Lead (Sn/Pb) analog digital converter 1mm 70mA 200Msps 21mW
IC, 8BIT 200MSPS ADC, POWERWISE; Resolution (Bits):8bit; Sampling Rate:200MSPS; Data Interface:Parallel, CMOS / TTL; Supply Voltage Range - Analogue:2.7V to 3.6V; Supply Voltage Range - Digital:2.4V to 3.6V; Supply Current:70mA; IC Case Style:TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:A/D; Base Number:8200; Digital IC Case Style:TSSOP; IC Generic Number:08200; Input Channel Type:Single Ended; Input Type:Single Ended; Linearity Error ADC / DAC +:0.4LSB; Linearity Error ADC / DAC -:0.4LSB; Logic Function Number:08200; Microprocessor Support IC Type:A/D-Wandler; No. of Bits:8; No. of Channels:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Sample Rate:200MSPS; Sample Rate:200MHz; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Supply Voltage Range:2.4V to 3.6V, 2.7V to 3.6V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC08200CIMT .