Texas Instruments ADC0804LCWM/NOPB

ADC Single SAR 10KSPS 8-Bit Parallel 20-Pin SOIC W Rail
$ 6.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0804LCWM/NOPB.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages12 years ago
Technical Drawing4 pages10 years ago
Datasheet48 pages13 years ago
Datasheet43 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

element14

Farnell

Newark

Inventory History

3 month trend:
-6.29%

CAD Models

Download Texas Instruments ADC0804LCWM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADC0802LCWM/NOPB
ADC Single SAR 10ksps 8-bit Parallel 20-Pin SOIC W Rail
Texas InstrumentsADC0838CIWMX
ADC Single SAR 31ksps 8-bit Serial 20-Pin SOIC W T/R
Texas InstrumentsADC0820CCWM/NOPB
8-Bit High Speed µP Compatible A/D Converter with Track/Hold Function 20-SOIC -40 to 85
Analog DevicesADC0820CCM+T
ADC Single Semiflash 400ksps 8-bit Parallel 20-Pin SOIC W T/R
MicrochipMCP3008-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP3004-I/SL
4-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 14-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments ADC0804LCWM/NOPB provided by its distributors.

ADC Single SAR 10KSPS 8-Bit Parallel 20-Pin SOIC W Rail
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20
8-Bit, 1-Ch µP Compatible A/D Converters with 1 LSB INL 20-SOIC 0 to 70
Texas Instruments 8 bit analog-to-digital converter, Single channel, Parallel interface, Differential、Single-ended input, 20Pin
20-SOIC (0.295 7.50mm Width) ADC0804 ACTIVE (Last Updated: 6days ago) Tube analog digital converter 2.35mm 2.5mA 10ksps 875mW
IC, ADC, 8BIT, 9.708kSPS, SOIC-20; Resol; IC, ADC, 8BIT, 9.708kSPS, SOIC-20; Resolution (Bits):8bit; Sampling Rate:10kSPS; Input Channel Type:Differential; Data Interface:CMOS, Parallel, TTL; Supply Voltage Range:4.5V to 6.3V; Supply Current:1.9mA; Digital IC Case Style:SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC0804LCWM/NOPB .
  • ADC0804LCWM/NOPB.
  • ADC0804LCWMNOPB