Texas Instruments AD7524AN

Parallel 8 Bits Input Loading 8-BIT Dac PDIP16
$ 2.79

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.79
$ 1.474
Stock
110,462
144,490
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
-
16
Number of Bits
-
8
Settling Time
-
150 ns
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments AD7524AN provided by its distributors.

PARALLEL 8 BITS INPUT LOADING 8-BIT DAC PDIP16
DAC, PARALLEL, 8 BITS / Bit Digital to Analog Converter
DAC, PARALLEL, 8 BITS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.