Texas Instruments 85097012A

Quad 2-Line To 1-Line Data Selectors/Multiplexers With 3-State 20-LCCC -55 to 125
$ 41.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 85097012A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download Texas Instruments 85097012A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.48
$ 34.504
$ 34.504
Stock
90,079
156,147
156,147
Authorized Distributors
1
2
2
Case/Package
-
-
-
Number of Pins
20
20
20
Logic Function
Multiplexer, Mux
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
8
8
8
Number of Outputs
4
4
4
Number of Circuits
-
-
-
Low Level Output Current
12 mA
4 mA
4 mA
High Level Output Current
-1 mA
-400 µA
-400 µA
Supply Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsJM38510/30906B2A
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 20-LCCC -55 to 125
Texas InstrumentsSNJ54LS257BFK
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 20-LCCC -55 to 125
Texas InstrumentsM38510/30906B2A
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 20-LCCC -55 to 125
Multiplexer, AS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16
Multiplexer, AS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16
Multiplexer, AS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16

Descriptions

Descriptions of Texas Instruments 85097012A provided by its distributors.

Quad 2-Line To 1-Line Data Selectors/Multiplexers With 3-State 20-LCCC -55 to 125
Multiplexer 1-Element Bipolar 3-ST 8-IN 20-Pin CLLCC Tube
QUAD 2-LINE TO 1-LINE DATA SELEC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.