Texas Instruments 8414301CA

Military, 2-ch, 4-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-CDIP -55 to 125
$ 9.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8414301CA.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 8414301CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.49
$ 22.32
Stock
130,591
405,878
Authorized Distributors
1
1
Case/Package
CDIP
DIP
Number of Pins
14
14
Logic Function
AND
AND
Number of Circuits
-
2
Number of Inputs
-
4
Propagation Delay
18 ns
15 ns
Low Level Output Current
4 mA
8 mA
High Level Output Current
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSNJ54ALS21AJ
Military, 2-ch, 4-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-CDIP -55 to 125
Texas InstrumentsSN54ALS21AJ
Military, 2-ch, 4-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-CDIP -55 to 125
Texas InstrumentsSNJ54LS08J
Military, 4-ch, 2-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 8414301CA provided by its distributors.

Military, 2-ch, 4-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-CDIP -55 to 125
AND Gate, ALS Series, 2-Func, 4-Input, TTL, CDIP14
AND Gate 2-Element 4-IN Bipolar 14-Pin CDIP Tube
Voltage Regulator, DIP, TH, 4.5V 5.5V 3.56mm H
SN54ALS21A DUAL 4-INPUT POSITIVE
MILITARY 2-CH, 4-INPUT, 4.5-V TO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.