Texas Instruments 8413601RA

D Flip-Flop, ALS Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CDIP20
$ 28.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8413601RA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Verical

CAD Models

Download Texas Instruments 8413601RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.9
$ 20.428
Stock
58,092
45,167
Authorized Distributors
1
2
Case/Package
CDIP
CDIP
Number of Pins
20
20
Logic Function
D-Type
D-Type
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
24 ns
24 ns
Frequency
30 MHz
30 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN54ALS273J
Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 20-Pin CDIP Tube
Texas InstrumentsSNJ54ALS273J
D Flip-Flop, ALS Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CDIP20
Texas InstrumentsSNJ54ALS574BJ
Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 8413601RA provided by its distributors.

D Flip-Flop, ALS Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CDIP20
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin CDIP Tube
Octal D-type Flip-Flops With Clear 20-CDIP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.