Texas Instruments 8408901EA

Hc/uh Series Positive Edge Triggered D Flip-flop Complementary Output CDIP16
$ 19.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8408901EA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages23 years ago

Sierra IC

CAD Models

Download Texas Instruments 8408901EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.7
$ 72.9
Stock
77,781
4,743
Authorized Distributors
1
1
Case/Package
CDIP
CDIP
Number of Pins
16
16
Logic Function
D-Type
D-Type
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
255 ns
255 ns
Frequency
23 MHz
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
8 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD54HC175F3A
HC/UH SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT CDIP16
Texas Instruments8407301EA
D Flip-Flop, HC/UH Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, CDIP16
Texas InstrumentsCD54HC377F3A
High Speed CMOS Logic Octal D-Type Flip-Flops with Data Enable 20-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 8408901EA provided by its distributors.

HC/UH SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT CDIP16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin CDIP Tube
Quadruple D-type Flip-Flops With Clear 16-CDIP -55 to 125
QUADRUPLE D-TYPE FLIP-FLOPS WITH
SN54HC175 QUADRUPLE D-TYPE FLIP-

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.