Texas Instruments 8404701DA

Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CFP -55 to 125
$ 26.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8404701DA.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages14 years ago
Datasheet21 pages15 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 8404701DA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.42
$ 38.834
$ 38.834
Stock
103,289
54,434
54,434
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Propagation Delay
25 ns
25 ns
25 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSNJ54HC11J
Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125
Texas InstrumentsSN54HC08J
Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125
Texas InstrumentsJM38510/65203BCA
Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125
Nexperia74HC32PW,118
74HC Series 5 V 4 Channel Quad 2-Input Surface Mount OR Gate - TSSOP-14
74HC Series Quad 2-Input AND Gate w/Buffered Output - SOIC-14
AND Gate HC, 20ns@6V, 50pF, 5.2mA, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 900μm

Descriptions

Descriptions of Texas Instruments 8404701DA provided by its distributors.

Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CFP -55 to 125
HC/UH SERIES QUAD 2-INPUT AND GATE CDFP14
AND Gate 4-Element 2-IN CMOS 14-Pin CFPAK Tube
Quadruple 2-Input Positive-AND Gates 14-CFP -55 to 125
Military 4-ch, 2-input, 2-V to 6-V AND gates
DC-DC Converter 2V 6V CFP-14 SMD 2.03mm H
SN54HC08 QUADRUPLE 2-INPUT POSIT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.