Texas Instruments 8400101RA

Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CDIP -55 to 125
$ 41.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8400101RA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet24 pages14 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download Texas Instruments 8400101RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.61
$ 29.41
Stock
9,485
53,072
Authorized Distributors
1
0
Case/Package
CDIP
CDIP
Number of Pins
20
20
Logic Function
D-Type
D-Type
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
26 ns
26 ns
Frequency
28 MHz
28 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN54ALS574BJ
Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsSNJ54ALS574BJ
Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsSNJ54ALS273J
D Flip-Flop, ALS Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CDIP20

Descriptions

Descriptions of Texas Instruments 8400101RA provided by its distributors.

Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CDIP -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin CDIP Tube
Bus Driver, ALS Series, 8-Func, 8-Bit, True Output, TTL, CDIP20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.