Texas Instruments 8302101RA

Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin CDIP Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8302101RA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments 8302101RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.483
$ 7.483
Stock
75,772
161,520
161,520
Authorized Distributors
0
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Shift Register
Shift Register
Shift Register
Frequency
-
30 MHz
30 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments8302102RA
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin CDIP Tube
Texas InstrumentsSNJ54ALS323J
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin CDIP Tube
Texas InstrumentsSNJ54ALS299J
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments 8302101RA provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin CDIP Tube
8-Bit Universal Shift/Storage Registers With 3-State Outputs 20-CDIP -55 to 125
SN54ALS299 8-BIT UNIVERSAL SHIFT
8-BIT UNIVERSAL SHIFT/STORAGE RE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.