Texas Instruments 7801001RA

D Flip-Flop, LS Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CDIP20
$ 20.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 7801001RA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages11 years ago
Datasheet8 pages16 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 7801001RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.243
$ 16.464
$ 16.464
Stock
26,380
179,818
179,818
Authorized Distributors
2
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
D-Type
D-Type
D-Type
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
27 ns
27 ns
27 ns
Frequency
40 MHz
40 MHz
40 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsJM38510/32501BRA
D Flip-Flop, LS Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CDIP20
Texas InstrumentsSN54LS273J
D Flip-Flop, LS Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CDIP20
Texas InstrumentsSNJ54LS273J
D Flip-Flop, LS Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CDIP20

Descriptions

Descriptions of Texas Instruments 7801001RA provided by its distributors.

D Flip-Flop, LS Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CDIP20
Octal D-type Flip-Flop With Clear 20-CDIP -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.