Texas Instruments 7704402CA

CMOS 8-Input NO /O Gate 14-CDIP -55 to 125
$ 24.16
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 7704402CA.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages23 years ago
Datasheet17 pages24 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments 7704402CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.16
$ 0.529
$ 0.529
Stock
28,469
416,285
416,285
Authorized Distributors
1
3
3
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NOR, OR
NOR, OR
NOR, OR
Number of Circuits
-
1
1
Number of Inputs
-
8
8
Propagation Delay
110 ns
110 ns
110 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
5 µA
5 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsCD4078BF
OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14
Texas InstrumentsCD4078BF3A
300ns 8 1 3V 18V 6.8mA NOR,OR Gate CD4000 6.8mA CDIP-14 3.56mm
Texas InstrumentsCD4001BF
90ns@ 15V,50pF 1 2 4 4 3V 18V 6.8mA NOR Gate CD4000 6.8mA CDIP-14 5.08mm

Descriptions

Descriptions of Texas Instruments 7704402CA provided by its distributors.

CMOS 8-Input NO /O Gate 14-CDIP -55 to 125
OR/NOR Gate 1-Element 8-IN CMOS 14-Pin CDIP Tube
4000/14000/40000 SERIES 8-INPUT OR/NOR GATE CDIP14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.