Texas Instruments 76038012A

Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 20-LCCC -55 to 125
$ 20.52

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 76038012A.

Texas Instruments

Datasheet22 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 20.52
$ 20.52
Stock
108,592
159,987
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
20
20
Logic Function
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
8
8
Number of Outputs
4
4
Number of Circuits
-
-
Low Level Output Current
12 mA
12 mA
High Level Output Current
-1 mA
-1 mA
Supply Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
-

Related Parts

Texas InstrumentsSNJ54LS257BFK
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 20-LCCC -55 to 125
Texas InstrumentsSNJ54LS258BFK
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 20-LCCC -55 to 125
Texas InstrumentsSN54LS257BJ
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125
Multiplexer, AS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16
Multiplexer, AS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16
Multiplexer, AS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16

Descriptions

Descriptions of Texas Instruments 76038012A provided by its distributors.

Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 20-LCCC -55 to 125
Multiplexer 1-Element Bipolar 3-ST 8-IN 20-Pin CLLCC Tube
MULTIPLEXER, LS SERIES TTL
4 8 4.5V 5.5V LLCC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.