Texas Instruments 7603201CA

Counter/Divider Single 4-Bit Decade UP 14-Pin CDIP Tube
$ 13.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 7603201CA.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Datasheet24 pages12 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 7603201CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.376
$ 17.734
Stock
132,874
92,262
Authorized Distributors
2
1
Case/Package
CDIP
CDIP
Number of Pins
14
14
Logic Function
Counter
Counter
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
-
-
Reset
-
-
Clock Edge Trigger Type
-
-
Frequency
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsSNJ54LS93J
Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14
Texas InstrumentsSN54LS90J
Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14
Texas InstrumentsSN54LS93J
Counter/Divider Single 4-Bit Binary UP 14-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments 7603201CA provided by its distributors.

Counter/Divider Single 4-Bit Decade UP 14-Pin CDIP Tube
Decade Counter 14-CDIP -55 to 125
LS SERIES ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER CDIP14
4.5V 5.5V CDIP-14 Through hole mounting 3.56mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.