Texas Instruments 74LVC2G241DCUTE4

Dual Buffer/Driver With 3-State Outputs 8-VSSOP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC2G241DCUTE4.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages21 years ago

CAD Models

Download Texas Instruments 74LVC2G241DCUTE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.258
$ 0.258
Stock
99,444
1,031,937
1,031,937
Authorized Distributors
0
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
-
2
2
Number of Inputs
2
1
1
Propagation Delay
4.3 ns
4.2 ns
4.2 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Descriptions

Descriptions of Texas Instruments 74LVC2G241DCUTE4 provided by its distributors.

Dual Buffer/Driver With 3-State Outputs 8-VSSOP -40 to 125
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
IC BUFFER NON-INVERT 5.5V 8VSSOP
Gate / Inverter Logic IC; Logic Family:LVC; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Package/Case:8-VSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.