What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments 74LVC2G241DCTRG4

Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin SSOP T/R

$ 0.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC2G241DCTRG4.

Texas Instruments

Technical Drawing4 pages7 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet17 pages11 years ago
Datasheet14 pages15 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
+0.07%

CAD Models

Download Texas Instruments 74LVC2G241DCTRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.471
$ 0.378
$ 0.378
Stock
136,389
413,250
413,250
Authorized Distributors
1
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
8
8
8
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
3.7 ns
4.2 ns
4.2 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74LVC2G241DCTRG4.

Descriptions

Descriptions of Texas Instruments 74LVC2G241DCTRG4 provided by its distributors.

Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin SSOP T/R
74LVC2G241 Tape & Reel (TR) 74LVC LVC/LCX/Z logic buffer 32mA 32mA 4.3ns 1.3mm 1.8V
2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SSOP -40 to 125
Buffers & Line Drivers Dual Buffer/Driver w/ 3-State Outputs
10μA Non-inverting Tristate 2 2 2 1 1.65V 5.5V 32mA Buffer,Non-Inverting 32mA SM-8 SMD mount,glue mount 2.95mm*2.8mm*1.29mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.