Texas Instruments 74LVC2G126DCUTG4

Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
$ 0.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC2G126DCUTG4.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet17 pages12 years ago
Datasheet13 pages15 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages21 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-34.98%

CAD Models

Download Texas Instruments 74LVC2G126DCUTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.578
$ 0.214
$ 0.214
Stock
109,657
631,516
631,516
Authorized Distributors
2
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4 ns
3.2 ns
3.2 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74LVC2G126DCUTG4.

Related Parts

Texas InstrumentsSN74LVC2G126DCUT
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
Texas InstrumentsSN74LVC2G241DCUT
32mA 1.65V~5.5V 32mA VSSOP-8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC2G126DCUR
32mA 1.65V~5.5V 32mA VSSOP-8 Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, Non Inverting, 74LVC2G241, 2 Element, 1.65 V to 5.5 V, 8 Pins, VSSOP
Buffer / Line Driver, Non Inverting, 74AHC2G125, 2 Element, 2 V to 5.5 V, 8 Pins, VSSOP
Buffer / Line Driver, Non Inverting, 74AHC2G126, 2 Element, 2 V to 5.5 V, 8 Pins, VSSOP

Descriptions

Descriptions of Texas Instruments 74LVC2G126DCUTG4 provided by its distributors.

Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-VSSOP -40 to 125
10μA Non-inverting Tristate 2 2 2 1 1.65V 5.5V 32mA Buffer,Non-Inverting 32mA VSSOP-8 SMD mount,glue mount 2.3mm*2mm*850μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.