Texas Instruments 74LVC2G126DCURG4

Dual Bus Buffer Gate With 3-State Outputs 8-US8 -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC2G126DCURG4.

Texas Instruments

Datasheet17 pages12 years ago
Datasheet13 pages15 years ago
Datasheet12 pages18 years ago

CAD Models

Download Texas Instruments 74LVC2G126DCURG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.227
$ 0.227
Stock
85,824
675,030
675,030
Authorized Distributors
0
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
-
2
2
Number of Inputs
2
2
2
Propagation Delay
4 ns
3.2 ns
3.2 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Descriptions

Descriptions of Texas Instruments 74LVC2G126DCURG4 provided by its distributors.

Dual Bus Buffer Gate With 3-State Outputs 8-US8 -40 to 125
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
IC BUFFER NON-INVERT 5.5V 8VSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.