Texas Instruments 74LVC1G240DBVTG4

Single Inverting Buffer/Driver With 3-State Outputs 5-SOT-23 -40 to 125
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC1G240DBVTG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet22 pages12 years ago
Datasheet21 pages14 years ago
Datasheet14 pages18 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74LVC1G240DBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.44
$ 0.102
$ 0.102
Stock
525,240
1,389,697
1,389,697
Authorized Distributors
0
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4 ns
4.2 ns
4.2 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74LVC1G240DBVTG4.

Descriptions

Descriptions of Texas Instruments 74LVC1G240DBVTG4 provided by its distributors.

Single Inverting Buffer/Driver With 3-State Outputs 5-SOT-23 -40 to 125
Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin SOT-23 T/R
10μA Antiphase Tristate 1 1 1 1 1.65V 5.5V 32mA Buffer,Inverting 32mA SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.