Texas Instruments 74LVC16373DGGRE4

16-Bit Transparent D-Type Latch With 3-State Outputs 48-TSSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC16373DGGRE4.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet6 pages17 years ago
Datasheet11 pages19 years ago

Arrow Electronics

CAD Models

Download Texas Instruments 74LVC16373DGGRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.91
$ 0.91
Stock
67,341
810,669
810,669
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
9 ns
5.4 ns
5.4 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2.7 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments 74LVC16373DGGRE4 provided by its distributors.

16-Bit Transparent D-Type Latch With 3-State Outputs 48-TSSOP -40 to 85
Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP T/R
16-BIT D-TYPE TRANSPARENT LATCH W/ 3-ST<AZ
IC D-TYPE TRANSPARENT LATCH 8:8
ICs, Latches Logic; Latch Type:D-Type Transparent; Output Current:24mA; Propagation Delay:7ns; No. of Bits:16bit; Output Type:Tristate; Supply Voltage Range:2.7V to 3.6V; Logic Case Style:TSSOP; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.