Texas Instruments 74FCT2373CTSOCTE4

Octal D-Type Transparent Latches with 3-State Outputs and Series Damping esistors 20-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT2373CTSOCTE4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet14 pages11 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago
Datasheet9 pages25 years ago

CAD Models

Download Texas Instruments 74FCT2373CTSOCTE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.351
$ 0.351
Stock
112,595
214,720
214,720
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Propagation Delay
4.7 ns
4.7 ns
4.7 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
100 µA
100 µA

Descriptions

Descriptions of Texas Instruments 74FCT2373CTSOCTE4 provided by its distributors.

Octal D-Type Transparent Latches with 3-State Outputs and Series Damping esistors 20-SOIC -40 to 85
IC D-TYPE TRANSP SGL 8:8 20SOIC
FCT SERIES 8-BIT DRIVER TRUE OUTPUT PDSO20
ICs, Latches Logic; Latch Type:D-Type Transparent; Output Current:12mA; Propagation Delay:4.7ns; No. of Bits:8bit; Output Type:Tristate; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.