Texas Instruments 74FCT162823CTPVCT

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin SSOP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT162823CTPVCT.

Arrow Electronics

Datasheet14 pages15 years ago

Texas Instruments

DigiKey

CAD Models

Download Texas Instruments 74FCT162823CTPVCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.804
Stock
98,354
291,081
Authorized Distributors
0
2
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
9
9
Propagation Delay
12.5 ns
12.5 ns
Frequency
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Descriptions

Descriptions of Texas Instruments 74FCT162823CTPVCT provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin SSOP T/R
18-Bit D-Type Flip-Flops with 3-State Outputs 56-SSOP -40 to 85
FCT SERIES DUAL 9-BIT DRIVER TRUE OUTPUT PDSO56

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.