Texas Instruments 74CBTLV3857DBQRG4

Low-Voltage 10-Bit FET Bus Switch With Internal Pulldown Resistors 24-SSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74CBTLV3857DBQRG4.

Texas Instruments

Datasheet15 pages15 years ago

Mouser

CAD Models

Download Texas Instruments 74CBTLV3857DBQRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.47
Stock
94,453
278,409
Authorized Distributors
0
2
Case/Package
SSOP
SSOP
Number of Pins
24
24
Logic Function
-
-
Number of Circuits
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Propagation Delay
250 ps
250 ps
Low Level Output Current
24 mA
48 mA
High Level Output Current
24 mA
-48 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments 74CBTLV3857DBQRG4 provided by its distributors.

Low-Voltage 10-Bit FET Bus Switch With Internal Pulldown Resistors 24-SSOP -40 to 85
Bus Switch 1-Element CMOS 10-IN 24-Pin SSOP T/R
Logic - Signal Switches Lo-Vltg 10B FET Bus
IC BUS SW 10 X 1:1 24SSOP/QSOP
IC LV 10BIT FET BUS SW 24-QSOP
Switch Logic IC; On Resistance, Rds(on):8ohm; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Package/Case:24-SSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.