Texas Instruments 74CBTLV16211DLRG4

SSOP-56-300mil Signal Switches / Encoders & Decoders / Multiplexers ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74CBTLV16211DLRG4.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages18 years ago

CAD Models

Download Texas Instruments 74CBTLV16211DLRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.588
$ 1.588
Stock
104,235
221,497
221,497
Authorized Distributors
0
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
24
24
24

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN74CBTLV16211DLR
0.25ns single-phase 2 2.3V 3.6V SSOP-56 SMD mount,glue mount 18.41mm*7.49mm*2.59mm
Texas InstrumentsSN74CBTLV16292DL
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 24-IN 56-Pin SSOP Tube
Texas InstrumentsSN74CBT16245DLR
0.35ns single-phase 2 4V 5.5V SSOP-48 SMD mount,glue mount 15.88mm*7.49mm*2.59mm

Descriptions

Descriptions of Texas Instruments 74CBTLV16211DLRG4 provided by its distributors.

SSOP-56-300mil Signal Switches / Encoders & Decoders / Multiplexers ROHS
6.5-pF, 3.3-V, 1:1 (SPST), 24-channel FET bus switch (SSOP, TSSOP, TVSOP packages) 56-SSOP -40 to 85
Bus Switch 2-Element CMOS 24-IN 56-Pin SSOP T/R
Digital Bus Switch ICs Low-Voltage 24-Bit FET Bus Switch
CBTLV/3B SERIES DUAL 12-BIT DRIVER TRUE OUTPUT PDSO56
IC 24BIT LV FET BUS SW 56-SSOP
Switch Logic IC; On Resistance, Rds(on):4ohm; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Package/Case:56-SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.