Texas Instruments 74ALVTH16373VRG4

2.5-V/3.3-V 16-Bit Transparent D-Type Latches With 3-State Outputs 48-TVSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ALVTH16373VRG4.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Datasheet19 pages19 years ago
Technical Drawing2 pages26 years ago

CAD Models

Download Texas Instruments 74ALVTH16373VRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.955
Stock
169,337
423,798
Authorized Distributors
0
3
Case/Package
TFSOP
TFSOP
Number of Pins
48
48
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
Number of Bits per Element
-
-
Propagation Delay
4.9 ns
4.9 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
5 mA
3.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Texas Instruments 74ALVTH16373VRG4 provided by its distributors.

2.5-V/3.3-V 16-Bit Transparent D-Type Latches With 3-State Outputs 48-TVSOP -40 to 85
ENABLE LOW/HIGH Surface Mount ROHS3Compliant Gold latch circuit 30pF -40C~85C 123.490523mg 4.9ns
Latch Transparent 3-ST 16-CH D-Type 48-Pin TVSOP T/R
IC D-TYPE LATCH DL 3-ST 48TVSOP
ICs, Latches Logic; Latch Type:D-Type Transparent; Output Current:32mA; Propagation Delay:3.1ns; No. of Bits:16bit; Output Type:Tristate; Supply Voltage Range:3V to 3.6V; Logic Case Style:TVSOP; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.