Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74ALVTH16245GRE4

2.5-V/3.3-V 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ALVTH16245GRE4.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages15 years ago
Datasheet18 pages18 years ago

CAD Models

Download Texas Instruments 74ALVTH16245GRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsSN74ALVTH16245GR
2.5-V/3.3-V 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsSN74ALVTH162245GR
2.5-V/3.3-V 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsSN74LVCZ16245ADGGR
16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments 74ALVTH16245GRE4 provided by its distributors.

2.5-V/3.3-V 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85
IC TXRX NON-INVERT 3.6V 48TSSOP "Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP"
Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R
IC TXRX NON-INVERT 3.6V 48TSSOP
Bus Transceivers 2.5V/3.3V 16B Bus Trnscvrs
Transceiver Logic IC; Logic Family:LVT; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Package/Case:48-TSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.