Texas Instruments 74ALVC162831DBBRE4

1-Bit to 4-Bit Address Register/Driver With 3-State Outputs 80-TSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ALVC162831DBBRE4.

Texas Instruments

Datasheet9 pages15 years ago
Datasheet11 pages18 years ago

CAD Models

Download Texas Instruments 74ALVC162831DBBRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.655
Stock
120,560
164,884
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
Number of Pins
80
80
Logic Function
D-Type
-
Number of Elements
-
9
Number of Bits per Element
-
4
Propagation Delay
4.7 ns
4.7 ns
Frequency
-
150 MHz
Clock Edge Trigger Type
-
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Descriptions

Descriptions of Texas Instruments 74ALVC162831DBBRE4 provided by its distributors.

1-Bit to 4-Bit Address Register/Driver With 3-State Outputs 80-TSSOP -40 to 85
Register/Driver Single 9-CH CMOS 80-Pin TSSOP T/R
IC ADDRESS REG/DVR 80-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.