Texas Instruments 74ACT16827DLG4

Act Series, Dual 10-BIT Driver, True Output, PDSO56, 0.300 Inch, Green, Plastic, SSOP-56

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT16827DLG4.

Texas Instruments

Datasheet10 pages18 years ago

CAD Models

Download Texas Instruments 74ACT16827DLG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.417
Stock
22,268
175,483
Authorized Distributors
0
2
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Circuits
-
-
Number of Inputs
16
16
Propagation Delay
9.8 ns
14 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA

Descriptions

Descriptions of Texas Instruments 74ACT16827DLG4 provided by its distributors.

ACT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56
20-Bit Buffers/Drivers With 3-State Outputs 56-SSOP -40 to 85
Buffer Logic IC; Logic Family:ACT; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:56-SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.