Texas Instruments 74ACT16651DLRG4

16-Bit Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT16651DLRG4.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago

iiiC

CAD Models

Download Texas Instruments 74ACT16651DLRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.68
$ 11.68
Stock
122,250
197,958
197,958
Authorized Distributors
0
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
2
2
2
Number of Inputs
-
-
-
Propagation Delay
12 ns
12 ns
12 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
8 µA
8 µA

Descriptions

Descriptions of Texas Instruments 74ACT16651DLRG4 provided by its distributors.

16-Bit Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85
Bus XCVR Dual 16-CH 3-ST 56-Pin SSOP T/R
IC TXRX NON-INVERT 5.5V 56SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.