Texas Instruments 74ACT16651DLG4

16-Bit Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT16651DLG4.

Arrow Electronics

Datasheet13 pages18 years ago

iiiC

CAD Models

Download Texas Instruments 74ACT16651DLG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.68
$ 11.68
Stock
22,286
174,421
174,421
Authorized Distributors
0
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
AND, Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
2
2
2
Number of Inputs
-
-
-
Propagation Delay
12 ns
12 ns
12 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
8 µA
8 µA

Descriptions

Descriptions of Texas Instruments 74ACT16651DLG4 provided by its distributors.

16-Bit Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85
ACT SERIES DUAL 8-BIT REGISTERED TRANSCEIVER INVERTED OUTPUT PDSO56
Bus XCVR Dual 16-CH 3-ST 56-Pin SSOP Tube
16-BIT BUS XCEIVER AND REGISTER W/ 3-ST<AZ
Transceiver Logic IC; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:56-SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.