Texas Instruments 74ACT11245PWE4

Act Series 8-BIT Transceiver True Output PDSO24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11245PWE4.

Texas Instruments

Datasheet15 pages18 years ago

CAD Models

Download Texas Instruments 74ACT11245PWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.063
Stock
132,954
326,903
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
Propagation Delay
9.2 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments 74ACT11245PWE4 provided by its distributors.

ACT SERIES 8-BIT TRANSCEIVER TRUE OUTPUT PDSO24
Transceiver Logic IC; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
The octal bus transceiver is designed for asynchronous two-way communication between data buses. The control-function implementation minimizes external timing requirements. The device allows data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable input can be used to disable the device so that the buses are effectively isolated. The 74ACT11245 is characterized for operation from -40°C to 85°C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.