Texas Instruments 74ACT11245NSR

74ACT11245 Tape & Reel (TR) WITH DIRECTION CONTROL 74ACT logic driver 24mA 24mA 13.9ns 2mm 1.3W
$ 2.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11245NSR.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet15 pages18 years ago

Upverter

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ACT11245NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT11245NSR.

Related Parts

Texas InstrumentsSN74ACT245NSR
Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-SOP -40 to 85
Texas InstrumentsSN74ALS245ANSR
24mA 4.5V~5.5V 15mA SOP-20-208mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ALS245A-1NSR
Octal Bus Transceivers With 3-State Outputs 20-SOP 0 to 70
Octal Buffer/Line Driver with 3-STATE Outputs

Descriptions

Descriptions of Texas Instruments 74ACT11245NSR provided by its distributors.

74ACT11245 Tape & Reel (TR) WITH DIRECTION CONTROL 74ACT logic driver 24mA 24mA 13.9ns 2mm 1.3W
Octal Bus Transceivers With 3-State Outputs 24-SOP -40 to 85
Bus XCVR Single 8-CH 3-ST 24-Pin SOP T/R
Non-inverting Tristate 1 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 24mA SO-24 SMD mount,glue mount 15mm*5.3mm*1.95mm
IC TRANSCVR NON-INVERT 5.5V 24SO
Transceiver Logic IC; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-SOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.