Texas Instruments 74ACT11074DRG4

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11074DRG4.

Arrow Electronics

Datasheet14 pages15 years ago

Texas Instruments

CAD Models

Download Texas Instruments 74ACT11074DRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.538
$ 1.538
Stock
148,756
17,837,788
17,837,788
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND, D-Type
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
8.5 ns
8.5 ns
8.5 ns
Frequency
125 MHz
125 MHz
125 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
4 µA
4 µA

Descriptions

Descriptions of Texas Instruments 74ACT11074DRG4 provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Tape & Reel (TR) 74ACT11074 e4 74ACT flip flop 8.65mm 8.5ns @ 5V 50pF 125MHz 8.5ns
Flip-Flop Logic IC; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.