Texas Instruments 74ACT11030NE4

NAND Gate, ACT Series, 1-Func, 8-Input, CMOS, PDIP14

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11030NE4.

Texas Instruments

Datasheet7 pages16 years ago
Datasheet7 pages18 years ago

CAD Models

Download Texas Instruments 74ACT11030NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.063
Stock
26,632
19,885,787
Authorized Distributors
0
4
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
1
1
Number of Inputs
8
8
Propagation Delay
8.1 ns
8.1 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA

Descriptions

Descriptions of Texas Instruments 74ACT11030NE4 provided by its distributors.

NAND Gate, ACT Series, 1-Func, 8-Input, CMOS, PDIP14
NAND Gate 1-Element 8-IN CMOS 14-Pin PDIP Tube
8-Input Positive-NAND Gates 14-PDIP -40 to 85
Gate / Inverter Logic IC; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-PDIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Input Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.