Texas Instruments 74ACT11008DRG4

4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 16-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11008DRG4.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Arrow Electronics

CAD Models

Download Texas Instruments 74ACT11008DRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.23
$ 2.23
Stock
142,570
360,402
360,402
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8 ns
9 ns
9 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT11008DRG4.

Descriptions

Descriptions of Texas Instruments 74ACT11008DRG4 provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 16-SOIC -40 to 85
AND Gate 4-Element 2-IN CMOS 16-Pin SOIC T/R
Gate / Inverter Logic IC; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.