Texas Instruments 74ACT11004DWRG4

Hex Inverters 20-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11004DWRG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet15 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

CAD Models

Download Texas Instruments 74ACT11004DWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.492
$ 1.492
Stock
81,759
11,469,438
11,469,438
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
9 ns
9 ns
9 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Descriptions

Descriptions of Texas Instruments 74ACT11004DWRG4 provided by its distributors.

Hex Inverters 20-SOIC -40 to 85
IC HEX INVERTER 20-SOIC
IC INVERTER 6CH 6-INP 20SOIC
Buffer Logic IC; Logic Family:ACT; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.