Texas Instruments 74ACT11004DBR

Lead Free Inverter Surface Mount ROHS3Compliant Inverter Inverter IC 50pF -40C~85C 2V 24mA 24mA
$ 1.074

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11004DBR.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages15 years ago
Datasheet13 pages18 years ago

Rochester Electronics

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ACT11004DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74ACT04DBR
Buffer Inverter 74ACT04 EAR99 74ACT logic gate circuit 8.5ns @ 5V 50pF 2mm 24mA 24mA 2V
Texas InstrumentsSN74AHCT14DBR
IC HEX SCHMITT-TRIG INV 14-SSOP / Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP T/R
Texas InstrumentsSN74AHCT04DBR
Buffer Inverter 74AHCT04 EAR99 74AHCT logic gate circuit 7.7ns @ 5V 50pF 2mm 8mA 8mA 2V
NXP Semiconductors74LVU04DB,118
Lv/lv-a/lvx/h Series Hex 1-INPUT Invert Gate PDSO14
74LVT14 - 3.3 V hex inverter Schmitt trigger SSOP1 14-Pin

Descriptions

Descriptions of Texas Instruments 74ACT11004DBR provided by its distributors.

Lead Free Inverter Surface Mount ROHS3Compliant Inverter Inverter IC 50pF -40C~85C 2V 24mA 24mA
Hex Inverters 20-SSOP -40 to 85
9ns@ 5V,50pF Push-pull type 6 1 6 6 4.5V 5.5V 24mA Inverter ACT 24mA SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*2mm
Inverter 6-Element CMOS 20-Pin SSOP T/R
Buffer Logic IC; Logic Family:ACT; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.