Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 4423P

IC Osc Clock 20KHZ 14-DIP Clock Oscillator IC 20KHZ 14-PDIP
$ 81.968

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 4423P.

Texas Instruments

Datasheet10 pages17 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages25 years ago

DigiKey

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 4423P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments 4423P provided by its distributors.

IC OSC CLOCK 20KHZ 14-DIP Clock Oscillator IC 20kHz 14-PDIP
SINE; Temperature Grade: COMMERCIAL; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
OSCILLATOR FREQUENCY, 20MHZ; Ouput Frequency:20kHz; Accuracy:± 50ppm; Operating Temperature Range:0°C to +70°C; Crystal Case Type:DIP-14; Temperature Stabilty:50ppm; Supply Voltage:15V
Oscillator; Frequency:20kHz; Frequency Tolerance:± 50ppm; Supply Voltage:15V; Crystal Terminals:Through Hole; Leaded Process Compatible:No; Mounting Type:Through Hole; Package/Case:14-DIP; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.