Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 3656AG

IC OPAMP ISOLATION 1 CIRC 20CDIP Isolation Amplifier 1 Circuit 20-CDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 3656AG.

Texas Instruments

Datasheet18 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages25 years ago

Newark

Sierra IC

CAD Models

Download Texas Instruments 3656AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments 3656AG provided by its distributors.

IC OPAMP ISOLATION 1 CIRC 20CDIP Isolation Amplifier 1 Circuit 20-CDIP
Isolation Amplifier, 1 Func, 2000V Isolation-Min, 30MHz Band Width, BIPolar, CDIP20
ROHS3Compliant EAR99 3656 Tube op amp buffer circuit 27.94mm 100nA 2mV 30kHz
Isolation Amplifier IC; Number of Amplifiers:1; Bandwidth Max:30kHz; Peak Continuous Isolation Voltage:8000V; Gain Non-Linearity Max:0.1%; Single Supply Voltage Min (+V):8.5V; Dual Supply Voltage Max (+/- V):16V RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.