Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tenma SPC15125

Tip Jack; |Tenma SPC15125
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Tenma SPC15125.

element14 APAC

Datasheet1 page13 years ago

Farnell

Descriptions

Descriptions of Tenma SPC15125 provided by its distributors.

Tip Jack; |Tenma SPC15125
TIP JACK; Connector Type:Tip Jack; For Use With:2mm Standard Tip Plug; Insulator Color:Yellow; Body Length:1"; Body Material:Brass; Body Plating:Nickel; Color:Yellow; Connector Color:Yellow; Connector Type:Test Jack

Manufacturer Aliases

Tenma has several brands around the world that distributors may use as alternate names. Tenma may also be known as the following names:

  • TENMA (FORMERLY FROM SPC)