Tenma 21-555

Banana to IC Lead Set
$ 6.67
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Tenma 21-555.

Farnell

Datasheet1 page18 years ago

Inventory History

3 month trend:
-5.23%

Related Parts

Tenma21-605
BNC to Alligator Clips; Test Connector Type A:BNC Plug; Test Connector Type B:Alligator Clip; Voltage Rating:-; Current Rating:-; Insulator Colour:Black, Red; Lead Length - Metric:990.6mm; Lead Length 51B404

Descriptions

Descriptions of Tenma 21-555 provided by its distributors.

Banana to IC Lead Set
Banana to IC Lead Set; Test Connector Type A: Banana Plug; Test Connector Type B: Test Clip; Voltage Rating: -; Current Rating: -; Insulator Colour: Black, Red; Lead Length - Metric: 914mm; Lead Length - Im 38C8843

Images

Manufacturer Aliases

Tenma has several brands around the world that distributors may use as alternate names. Tenma may also be known as the following names:

  • TENMA (FORMERLY FROM SPC)