Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Teltonika TSW212

Managed Ethernet Switches Managed Ethern; |Teltonika TSW212
$ 149.99

Price and Stock

Inventory History

3 month trend:
+6.04%

Descriptions

Descriptions of Teltonika TSW212 provided by its distributors.

Managed Ethernet Switches Managed Ethern; |Teltonika TSW212
Teltonika TSW212 Managed Network Switch 8xGE
Ethernet Switch Type = Layer 2 Managed / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Ports = 10 / RJ45 Ports = 8 / Fibre Ports = 2 / Fibre Port Type = SFP / Network Speed Gbps = 1 / Protection Rating = IP30 / Series = TSW / Operating Voltage Min. - DC V = 7 / Operating Voltage Max. - DC V = 57 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Width mm = 132 / Depth mm = 122.2 / Height mm = 44.2

Manufacturer Aliases

Teltonika has several brands around the world that distributors may use as alternate names. Teltonika may also be known as the following names:

  • TELTONIKA TELEMATICS
  • TIG Teltonika International GmbH
  • TELTONIKA IOT GROUP
  • Teltonika Networks
  • Teltonika Energy
  • Teltonika UAB